395-006-523-402

Heilind Number:EDA395-006-523-402
Manufacturer:EDAC
Manufacturer Number:395-006-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-523-402

Detailed Description

Enhance your PCB connectivity with our straight-mount Black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material and 3A amperage rating guarantee efficient power transfer, while the 1-row, 6-position design offers seamless integration for your electronic projects. With a pitch of .1 in and row spacing of .2 in, this connector provides precise and secure connections. Upgrade your setup with this essential component for seamless board-to-board connectivity.