395-006-523-404

Heilind Number:EDA395-006-523-404
Manufacturer:EDAC
Manufacturer Number:395-006-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-523-404

Detailed Description

Elevate your PCB connection with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features six positions with a single row layout, ensuring optimal space utilization on your board. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Upgrade your electronic assemblies with this essential connector for efficient and secure board-to-board connections.