395-006-523-458

Heilind Number:EDA395-006-523-458
Manufacturer:EDAC
Manufacturer Number:395-006-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-523-458

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a seamless connection with a pitch of .1 inches and row spacing of .2 inches. With its straight mount orientation, it provides easy integration for your electronic projects. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With six positions available, it offers ample flexibility for your circuit board layout. Upgrade your system's connectivity with this essential component.