395-006-524-101

Heilind Number:EDA395-006-524-101
Manufacturer:EDAC
Manufacturer Number:395-006-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-524-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek and reliable Board To Board PCB Connector. Designed for optimal performance, it features a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring longevity and stability in any application. With a compact single-row layout, it offers seamless integration on your PCBs, while the straight mount orientation facilitates easy assembly. Boasting six positions and a pitch of .1 inch, this connector provides ample room for data transfer, making it ideal for high-speed applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.