395-006-524-404

Heilind Number:EDA395-006-524-404
Manufacturer:EDAC
Manufacturer Number:395-006-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-524-404

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and 6 positions, it offers seamless integration for your PCB projects. The straight mount orientation and compact size make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Elevate your PCB assembly with this essential connector.