395-006-525-101

Heilind Number:EDA395-006-525-101
Manufacturer:EDAC
Manufacturer Number:395-006-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-525-101

Detailed Description

Introducing our Black Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic devices. With an amperage of 3A, this connector ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring a single row with 6 positions, it enables precise and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity and reliability. With a pitch of .1in and row spacing of .2in, it offers easy and convenient installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and performance of our Board To Board PCB Connector for your connectivity needs.