395-006-525-102

Heilind Number:EDA395-006-525-102
Manufacturer:EDAC
Manufacturer Number:395-006-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-525-102

Detailed Description

Introducing the 395-006-525-102, a cutting-edge black Card Edge Connector designed to streamline your PCB connectivity needs with unrivaled efficiency. Featuring a single row configuration with six positions and a pitch of .1 inch, this connector ensures seamless communication between your circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it guarantees reliable performance even in harsh industrial environments. With a straight mount orientation and compact design, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers unmatched versatility. Trust in the 395-006-525-102 for robust and dependable board-to-board connectivity in all your electronic applications.