395-006-525-108

Heilind Number:EDA395-006-525-108
Manufacturer:EDAC
Manufacturer Number:395-006-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-525-108

Detailed Description

Introducing our sleek and reliable Black Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a compact single-row layout and six positions, this connector ensures efficient connectivity on your PCB. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and excellent conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its performance to power up your electronic projects with precision and dependability.