395-006-525-404

Heilind Number:EDA395-006-525-404
Manufacturer:EDAC
Manufacturer Number:395-006-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-525-404

Detailed Description

Introducing our 395-006-525-404 Black Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. Featuring 6 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient connectivity. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its straight mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in the quality and precision of our product to meet your connectivity needs.