395-006-525-408

Heilind Number:EDA395-006-525-408
Manufacturer:EDAC
Manufacturer Number:395-006-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-525-408

Detailed Description

Introducing our Black Board-to-Board PCB Connector, the perfect solution for seamless and secure connectivity in your electronic projects. Designed with precision and durability in mind, this connector boasts a futuristic UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and reliability. With a single row configuration and 6 copper alloy contact positions, it offers efficient power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Whether you're a hobbyist, DIY enthusiast, or professional engineer, our Board-to-Board PCB Connector is a must-have component for achieving optimal performance in your electronic designs. Upgrade your connectivity game today with this essential product.