395-006-525-412

Heilind Number:EDA395-006-525-412
Manufacturer:EDAC
Manufacturer Number:395-006-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-525-412

Detailed Description

Introducing our 395-006-525-412 Card Edge Connector, a cutting-edge solution designed for seamless board-to-board connectivity in electronic systems. Crafted with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row of six copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, this connector offers reliable and efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications, from consumer electronics to industrial machinery. Trust in the quality and innovation of our Card Edge Connector to elevate the connectivity of your next project.