395-006-525-458

Heilind Number:EDA395-006-525-458
Manufacturer:EDAC
Manufacturer Number:395-006-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-525-458

Detailed Description

Introducing our 395-006-525-458 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in a variety of electronic applications. With a compact form factor and a single row design, this connector offers space-saving efficiency without compromising on performance. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting durability and secure connections. Featuring six positions and a .1 inch pitch, it provides ample connectivity options with precise alignment. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in harsh environments. Trust in the 395-006-525-458 for seamless and robust PCB connectivity solutions.