395-006-525-602

Heilind Number:EDA395-006-525-602
Manufacturer:EDAC
Manufacturer Number:395-006-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-525-602

Detailed Description

Introducing our 395-006-525-602 Black Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety in operation. Featuring a single row design with 6 positions and a pitch of .1 inches, it allows for efficient and space-saving PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with precision and reliability.