395-006-540-101

Heilind Number:EDA395-006-540-101
Manufacturer:EDAC
Manufacturer Number:395-006-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-540-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board-to-Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features six copper alloy contacts in a single row with a 0.1-inch pitch, perfect for high-density mounting. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and precise row spacing of 0.2 inches, it guarantees a secure and efficient connection every time. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.