395-006-540-108

Heilind Number:EDA395-006-540-108
Manufacturer:EDAC
Manufacturer Number:395-006-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-540-108

Detailed Description

Enhance connectivity with this robust black Card Edge Connector, designed for seamless integration on PCBs. Boasting a single row of 6 positions, it ensures efficient data transfer with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.