395-006-540-158

Heilind Number:EDA395-006-540-158
Manufacturer:EDAC
Manufacturer Number:395-006-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-540-158

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With a single row layout and 0.1-inch pitch, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. With six positions available, this connector caters to various connection needs. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.