395-006-540-403

Heilind Number:EDA395-006-540-403
Manufacturer:EDAC
Manufacturer Number:395-006-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-540-403

Detailed Description

Enhance your PCB connectivity with this sleek and reliable 6-position board-to-board card edge connector. Designed for seamless integration, it features black UL 94V-0 thermoplastic polyester housing for enhanced durability. Crafted with copper alloy contacts, it ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transfer. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup and experience enhanced performance with this essential component.