395-006-540-404

Heilind Number:EDA395-006-540-404
Manufacturer:EDAC
Manufacturer Number:395-006-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-540-404

Detailed Description

Enhance your electronic connections with our 6-position black Board To Board PCB Connector. Designed for seamless integration, this connector features a 1-row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable performance in any application. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and durability. Elevate your PCB connections with this essential component.