395-006-540-412

Heilind Number:EDA395-006-540-412
Manufacturer:EDAC
Manufacturer Number:395-006-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-540-412

Detailed Description

Enhance your PCB connectivity with our durable and high-performance black Card Edge Connector. Featuring a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3 A. Its Copper Alloy contact material guarantees efficient signal transmission, while the straight mount orientation and compact design make it ideal for space-saving applications. With one row of 6 positions and a pitch of .1 inches, it offers seamless integration into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project requiring secure and efficient board-to-board connections. Elevate your PCB design with this essential component.