395-006-540-458

Heilind Number:EDA395-006-540-458
Manufacturer:EDAC
Manufacturer Number:395-006-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-540-458

Detailed Description

Enhance your circuitry connections with our high-performance 6-position PCB connector. Designed for seamless board-to-board integration, this straight-mount connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts for optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in a space-saving layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Elevate your electronic projects with this essential component, a must-have for any professional or DIY enthusiast.