395-006-540-488

Heilind Number:EDA395-006-540-488
Manufacturer:EDAC
Manufacturer Number:395-006-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-540-488

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration in various electronic systems. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring a single row layout with 6 positions and a pitch of .1 inches, it allows for efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your connection standards with this essential component.