395-006-541-101

Heilind Number:EDA395-006-541-101
Manufacturer:EDAC
Manufacturer Number:395-006-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-541-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a single row layout with 6 positions, ensuring reliable and efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and superior conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB setup with this essential connector and experience unparalleled performance.