395-006-541-102

Heilind Number:EDA395-006-541-102
Manufacturer:EDAC
Manufacturer Number:395-006-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-541-102

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With six positions and a pitch of .1 inches, it offers seamless integration for your electronic designs. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and compact design make it perfect for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB projects.