395-006-541-104

Heilind Number:EDA395-006-541-104
Manufacturer:EDAC
Manufacturer Number:395-006-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-541-104

Detailed Description

Enhance your electronic connections with this high-quality black 6-position card edge connector. Designed for seamless integration on PCBs, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring copper alloy contacts with a pitch of .1 inches, it guarantees reliable conductivity for your critical applications. With a straight mount orientation and a compact single-row design, it optimizes space utilization on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Upgrade your setup with this essential component for efficient board-to-board connections.