395-006-541-108

Heilind Number:EDA395-006-541-108
Manufacturer:EDAC
Manufacturer Number:395-006-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-541-108

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. With a single row design and 6 positions, it allows for seamless integration on your PCB. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your electronics assembly with this essential component.