395-006-541-158

Heilind Number:EDA395-006-541-158
Manufacturer:EDAC
Manufacturer Number:395-006-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-541-158

Detailed Description

Enhance your connectivity with our Board to Board PCB Connector, a reliable solution for seamless data transfer. Featuring a sleek black design, this connector offers high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With one row and six positions, it allows for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Elevate your PCB connectivity with this essential component.