395-006-541-404

Heilind Number:EDA395-006-541-404
Manufacturer:EDAC
Manufacturer Number:395-006-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-541-404

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable 6-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation ensures effortless installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance. With a low 3A amperage and a narrow pitch of .1 inches, it's ideal for compact systems. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.