395-006-541-488

Heilind Number:EDA395-006-541-488
Manufacturer:EDAC
Manufacturer Number:395-006-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features six positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCBs. The straight mount orientation offers versatility in positioning, while the black color adds a sleek finish to your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your devices with this essential component, perfect for a wide range of applications in the electronics industry.