395-006-541-612

Heilind Number:EDA395-006-541-612
Manufacturer:EDAC
Manufacturer Number:395-006-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-541-612

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Board To Board PCB Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance. With a single row design, it offers six positions for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its efficiency to optimize your device's functionality.