395-006-542-101

Heilind Number:EDA395-006-542-101
Manufacturer:EDAC
Manufacturer Number:395-006-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row layout, offering six positions for efficient, reliable power and data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB, making it a versatile solution for various applications. Elevate your connectivity game with this essential component.