395-006-542-103

Heilind Number:EDA395-006-542-103
Manufacturer:EDAC
Manufacturer Number:395-006-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-103

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, this connector offers efficient connectivity with precise alignment. The copper alloy contact material guarantees reliable signal transmission, while its straight mount orientation facilitates easy installation. Boasting six positions, it accommodates multiple connections, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding environments. Upgrade your PCB setup with this essential connector for enhanced performance and connectivity.