395-006-542-104

Heilind Number:EDA395-006-542-104
Manufacturer:EDAC
Manufacturer Number:395-006-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-104

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration into your projects, this connector features six positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. The connector's straight mount orientation and compact .1-inch pitch make it easy to install on your PCBs. With an operating temperature range of -40 to 105 °C, it guarantees stable operation in various environments. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any electronic setup. Elevate your connectivity game with this top-notch Card Edge Connector.