395-006-542-107

Heilind Number:EDA395-006-542-107
Manufacturer:EDAC
Manufacturer Number:395-006-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it not only ensures seamless data transfer but also adds a touch of sophistication to your electronic setup. With an amperage of 3A and robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. The connector offers 6 positions in a single row, spaced perfectly at .1 inches pitch and .2 inches row spacing, facilitating easy installation. Crafted with precision, the contacts are made of durable copper alloy, promising long-lasting efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.