395-006-542-108

Heilind Number:EDA395-006-542-108
Manufacturer:EDAC
Manufacturer Number:395-006-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-108

Detailed Description

Enhance connectivity in your electronics with this Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row with 6 positions, facilitating efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and black color make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this high-performance connector.