395-006-542-402

Heilind Number:EDA395-006-542-402
Manufacturer:EDAC
Manufacturer Number:395-006-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-402

Detailed Description

Enhance your PCB connectivity with our 6-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transfer with an amperage rating of 3A. Perfect for streamlined PCB setups, this connector offers a single row configuration with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for high-performance applications. Trust in our connector to optimize your board-to-board connections with precision and ease.