395-006-542-404

Heilind Number:EDA395-006-542-404
Manufacturer:EDAC
Manufacturer Number:395-006-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for efficiency and durability, it features six positions in a single row, ensuring seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh environments. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. The copper alloy contact material and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your setup with this essential connector and experience superior performance.