395-006-542-608

Heilind Number:EDA395-006-542-608
Manufacturer:EDAC
Manufacturer Number:395-006-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring six positions in a single row with a pitch of .1 inches, it ensures secure and efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contact material guarantee reliability in all operating conditions, from -40 to 105 °C. With a straight mount orientation and convenient .2-inch row spacing, this connector offers easy and seamless installation on your PCB. Perfect for various applications, it's a must-have component for your connectivity needs.