395-006-542-658

Heilind Number:EDA395-006-542-658
Manufacturer:EDAC
Manufacturer Number:395-006-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-658

Detailed Description

Elevate your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with six positions, perfect for streamlined circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and optimal performance. The black color adds a touch of sophistication, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector.