395-006-544-101

Heilind Number:EDA395-006-544-101
Manufacturer:EDAC
Manufacturer Number:395-006-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-544-101

Detailed Description

Enhance your electronic connections with our premium Board To Board PCB Connector. Designed with precision and durability in mind, this connector features six positions for seamless integration. The sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and compact connectivity. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connection capabilities with this essential component.