395-006-544-102

Heilind Number:EDA395-006-544-102
Manufacturer:EDAC
Manufacturer Number:395-006-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-544-102

Detailed Description

Enhance your PCB connectivity with this sleek and high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a single row layout with six positions, perfect for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity while withstanding harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your PCB assembly with this straight-mount connector for a seamless and efficient connection solution.