395-006-544-412

Heilind Number:EDA395-006-544-412
Manufacturer:EDAC
Manufacturer Number:395-006-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-544-412

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features six copper alloy contacts in a single row, with a pitch of .1 inches and row spacing of .2 inches. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this black connector offers a secure and durable solution for your PCB connection needs. Upgrade your setup today and experience enhanced efficiency and connectivity.