395-006-558-102

Heilind Number:EDA395-006-558-102
Manufacturer:EDAC
Manufacturer Number:395-006-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-102

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with six positions for efficient and reliable signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. Perfect for compact designs, the right-angle mount orientation offers flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your connectivity solutions with this high-quality card edge connector.