395-006-558-104

Heilind Number:EDA395-006-558-104
Manufacturer:EDAC
Manufacturer Number:395-006-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Featuring a right angle mount orientation, this connector offers convenient installation on your PCB. With 6 positions and a pitch of .1 inches, it allows for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the -40 to 105 °C operating temperature range ensures stability in various conditions. Trust in our high-quality connector for your electronic assembly needs.