395-006-558-108

Heilind Number:EDA395-006-558-108
Manufacturer:EDAC
Manufacturer Number:395-006-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-108

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row layout with six positions, offering ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The right-angle mount orientation and compact pitch of .1 inches make it ideal for space-constrained applications. Engineered with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your electronic projects. Elevate your connectivity game with this high-quality component.