395-006-558-158

Heilind Number:EDA395-006-558-158
Manufacturer:EDAC
Manufacturer Number:395-006-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a right-angle mount orientation and a single row layout, it offers easy and efficient PCB assembly. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating ensures optimal power transfer. Boasting six positions and a compact .1-inch pitch, it facilitates precise connections with minimal space requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for superior performance and durability in your PCB projects.