395-006-558-402

Heilind Number:EDA395-006-558-402
Manufacturer:EDAC
Manufacturer Number:395-006-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting six positions, this connector accommodates multiple connections with ease. Its right-angle mount orientation makes it suitable for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for diverse environmental conditions. Upgrade your connectivity solutions with this reliable and efficient connector.