395-006-558-404

Heilind Number:EDA395-006-558-404
Manufacturer:EDAC
Manufacturer Number:395-006-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-404

Detailed Description

Effortlessly connect your PCBs with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a single row design and right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With 6 positions and a .1-inch pitch, it provides secure and stable connectivity for your electronic projects. Trust in our connector for superior performance and durability.