395-006-558-412

Heilind Number:EDA395-006-558-412
Manufacturer:EDAC
Manufacturer Number:395-006-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-412

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, an essential component for seamless electronic integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With a right-angle mount orientation, it offers convenient installation on your printed circuit board. The copper alloy contacts provide secure and efficient data transfer, while the 6-position layout and .1-inch pitch accommodate multiple connections with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Trust in this high-quality connector for all your PCB interconnection needs.