395-006-558-458

Heilind Number:EDA395-006-558-458
Manufacturer:EDAC
Manufacturer Number:395-006-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-458

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a sleek black finish and right-angle mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 6 positions allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Upgrade your connectivity solutions with this essential connector.