395-006-558-488

Heilind Number:EDA395-006-558-488
Manufacturer:EDAC
Manufacturer Number:395-006-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-488

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this high-quality connector features a right-angle mount orientation, making it ideal for compact spaces. With a single row layout and six positions, it offers efficient and reliable power transmission. The contact material, made of durable copper alloy, ensures long-lasting performance, while the housing crafted from UL 94V-0 thermoplastic polyester guarantees safety and stability. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component, and experience enhanced connectivity like never before.